Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-A232B-225-481Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814052
Product RangeCBM-120B-2 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,643.220 |
| 5+ | Rs.1,593.210 |
| 10+ | Rs.1,542.830 |
| 20+ | Rs.1,417.990 |
| 50+ | Rs.1,325.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,643.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-A232B-225-481Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814052
Product RangeCBM-120B-2 Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24V
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM23.07CFM
Air Flow - m3/min0.653m³/min
Noise Rating48.2dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Power Rating5.76W
Product RangeCBM-120B-2 Series
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
0.653m³/min
Bearing Type
Ball Bearing
Power Rating
5.76W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
120mm
Air Flow - CFM
23.07CFM
Noise Rating
48.2dBA
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
Product Range
CBM-120B-2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625