Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-24N-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Order Code3642863
Product Range12032GA
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,909.470 |
| 5+ | Rs.2,691.720 |
| 10+ | Rs.2,473.970 |
| 20+ | Rs.2,341.890 |
| 50+ | Rs.2,209.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,909.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-24N-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Order Code3642863
Product Range12032GA
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM33.1CFM
Air Flow - m3/min0.94m³/min
Noise Rating54dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating11.52W
Product Range12032GA
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- DC centrifugal blower
- Maximum static pressure [In H2O] 1.04
- Speed is 2650min-1
- 25°C, 100,000 hours life expectancy [L10]
- Ball bearing
- Input power of 11.52W
- Nominal current of 0.48A
- Operating voltage lower of 10V, operating voltage upper of 25.2V
- Plastic (black) UL94V-0 casing and impeller
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
0.94m³/min
Bearing Type
Ball Bearing
Power Rating
11.52W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
120mm
Air Flow - CFM
33.1CFM
Noise Rating
54dB
Power Connection Type
2 Lead Wires
Product Range
12032GA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27