Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9TM24P4H01Copy
Manufacturer Standard Lead Time36 weeks
Order Code4720996
Product RangeSan Ace C100 9TM Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,846.850 |
| 5+ | Rs.7,740.990 |
| 10+ | Rs.6,413.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,846.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9TM24P4H01Copy
Manufacturer Standard Lead Time36 weeks
Order Code4720996
Product RangeSan Ace C100 9TM Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size100mm
External Depth25mm
Air Flow - CFM62.5CFM
Air Flow - m3/min1.77m³/min
Noise Rating60dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control
Power Rating10.56W
Product RangeSan Ace C100 9TM Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
1.77m³/min
Bearing Type
Ball Bearing
Power Rating
10.56W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
100mm
Air Flow - CFM
62.5CFM
Noise Rating
60dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
San Ace C100 9TM Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15