0
0 ItemsRs.0.00

DC Axial Fans :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
5137253

RoHS

Each
1+Rs.5,812.460
5+Rs.4,945.130
10+Rs.4,330.850
20+Rs.4,236.200
24V
Square
92mm
38mm
Ball Bearing
151.48CFM
63.5dBA
33.6W
11000rpm
4 Lead Wires, PWM Control
1.4A
IP52, IP55, IP68
4.286m³/min
2.481Inch-H2O
AS9238 Series
5137247

RoHS

Each
1+Rs.3,956.110
5+Rs.3,438.410
10+Rs.3,144.790
20+Rs.2,770.050
50+Rs.2,688.920
24V
Square
60mm
25mm
Ball Bearing
36.977CFM
46.7dBA
5.52W
7000rpm
4 Lead Wires, PWM Control
230mA
IP52, IP55, IP68
1.046m³/min
0.622Inch-H2O
AD6025 Series
5137245

RoHS

Each
1+Rs.3,956.110
5+Rs.3,438.410
10+Rs.3,144.790
20+Rs.2,770.050
50+Rs.2,688.920
12V
Square
60mm
25mm
Ball Bearing
36.977CFM
46.7dBA
5.28W
7000rpm
4 Lead Wires, PWM Control
440mA
IP52, IP55, IP68
1.046m³/min
0.622Inch-H2O
AD6025 Series
5137244

RoHS

Each
1+Rs.3,956.110
5+Rs.3,438.410
10+Rs.3,144.790
20+Rs.2,770.050
50+Rs.2,688.920
12V
Square
60mm
25mm
Ball Bearing
26.178CFM
38.4dBA
2.76W
5000rpm
4 Lead Wires, PWM Control
230mA
IP52, IP55, IP68
0.74m³/min
0.298Inch-H2O
AD6025 Series
5137246

RoHS

Each
1+Rs.3,956.110
5+Rs.3,438.410
10+Rs.3,144.790
20+Rs.2,770.050
50+Rs.2,688.920
24V
Square
60mm
25mm
Ball Bearing
26.178CFM
38.4dBA
2.88W
5000rpm
4 Lead Wires, PWM Control
120mA
IP52, IP55, IP68
0.74m³/min
0.298Inch-H2O
AD6025 Series
5137254

RoHS

Each
1+Rs.5,812.460
5+Rs.4,945.130
10+Rs.4,330.850
20+Rs.4,236.200
24V
Square
92mm
38mm
Ball Bearing
178.91CFM
68.2dBA
60W
13000rpm
4 Lead Wires, PWM Control
2.5A
IP52, IP55, IP68
5.063m³/min
3.026Inch-H2O
AS9238 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY