Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAS09224UB385BM0(00NS610)Copy
Order Code5137254
Product RangeAS9238 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.5,812.460 |
| 5+ | Rs.4,945.130 |
| 10+ | Rs.4,330.850 |
| 20+ | Rs.4,236.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,812.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAS09224UB385BM0(00NS610)Copy
Order Code5137254
Product RangeAS9238 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM178.91CFM
Noise Rating68.2dBA
Power Rating60W
Rated Speed13000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating2.5A
IP RatingIP52, IP55, IP68
Air Flow - m3/min5.063m³/min
Static Pressure3.026Inch-H2O
Product RangeAS9238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
68.2dBA
Rated Speed
13000rpm
Current Rating
2.5A
Air Flow - m3/min
5.063m³/min
Product Range
AS9238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
178.91CFM
Power Rating
60W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP52, IP55, IP68
Static Pressure
3.026Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255
