Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Fans & Blowers
                                                                                                      4. DC Axial Fans
                                                                                                      Print Page

                                                                                                      6224NU

                                                                                                      DC Axial Fan, 24 V, Circular, 171.5 mm, 50.8 mm, Ball Bearing, 241.3 CFM

                                                                                                      EBM-PAPST
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EBM-PAPST 6224NU
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part No6224NU
                                                                                                      Order Code2253378
                                                                                                      Product Range6200NU
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      EBM-PAPST
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part No6224NU
                                                                                                      Order Code2253378
                                                                                                      Product Range6200NU
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Supply Voltage VDC24V
                                                                                                      Fan Frame TypeCircular
                                                                                                      Fan Frame Size171.5mm
                                                                                                      External Depth50.8mm
                                                                                                      Bearing TypeBall Bearing
                                                                                                      Air Flow - CFM241.3CFM
                                                                                                      Noise Rating55dBA
                                                                                                      Power Rating15.6W
                                                                                                      Rated Speed3400rpm
                                                                                                      Power Connection Type2 Lead Wires
                                                                                                      Current Rating-
                                                                                                      IP RatingIP68
                                                                                                      Air Flow - m3/min6.83m³/min
                                                                                                      Product Range6200NU
                                                                                                      SVHCLead (14-Jun-2023)

                                                                                                      Alternatives for 6224NU

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The 6224NU is a 24VDC standard or basic speed Axial Fan with ball bearing and wire leaded power connection. Aluminium housing, fibreglass-reinforced PA impeller, housing with grounding lug for screw M4 x 8 (Torx). Fully integrated electronic commutation, electrical connection with flat pin terminals 3 x 0.5mm. Blowing over struts, counter-clockwise direction of rotation looking at rotor and environmentally friendly fan.

                                                                                                      • 18W Rated power
                                                                                                      • -20 to 72°C Maximum ambient temperature range
                                                                                                      • Protected against reverse polarity and blocking

                                                                                                      Technical Specifications

                                                                                                      Supply Voltage VDC

                                                                                                      24V

                                                                                                      Fan Frame Size

                                                                                                      171.5mm

                                                                                                      Bearing Type

                                                                                                      Ball Bearing

                                                                                                      Noise Rating

                                                                                                      55dBA

                                                                                                      Rated Speed

                                                                                                      3400rpm

                                                                                                      Current Rating

                                                                                                      -

                                                                                                      Air Flow - m3/min

                                                                                                      6.83m³/min

                                                                                                      SVHC

                                                                                                      Lead (14-Jun-2023)

                                                                                                      Fan Frame Type

                                                                                                      Circular

                                                                                                      External Depth

                                                                                                      50.8mm

                                                                                                      Air Flow - CFM

                                                                                                      241.3CFM

                                                                                                      Power Rating

                                                                                                      15.6W

                                                                                                      Power Connection Type

                                                                                                      2 Lead Wires

                                                                                                      IP Rating

                                                                                                      IP68

                                                                                                      Product Range

                                                                                                      6200NU

                                                                                                      Technical Docs (4)

                                                                                                      Suffix Chart EN

                                                                                                      Product Change Notice EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84145990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (14-Jun-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.82
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.