Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Heat Sinks
                                                                                                      4. Heat Sink Hardware
                                                                                                      Print Page

                                                                                                      4597

                                                                                                      Heat Sink Clip, TO-218, TO-220 Packages, 21 mm x 14.5 mm

                                                                                                      BOYD
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BOYD 4597
                                                                                                      ManufacturerBOYD
                                                                                                      Manufacturer Part No4597
                                                                                                      Order Code1213456
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      20,616 In Stock

                                                                                                      Need more?

                                                                                                      20616 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      10+Rs.70.070
                                                                                                      50+Rs.68.670
                                                                                                      100+Rs.67.270
                                                                                                      250+Rs.65.870
                                                                                                      Price for:Each
                                                                                                      Minimum: 10
                                                                                                      Multiple: 10
                                                                                                      Rs.700.70
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      BOYD
                                                                                                      ManufacturerBOYD
                                                                                                      Manufacturer Part No4597
                                                                                                      Order Code1213456
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Fixing TypeClip
                                                                                                      For Use WithTO-218, TO-220 Packages
                                                                                                      External Length21mm
                                                                                                      External Width14.5mm
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      The 4597 is a 21 x 14.5mm Heat Sink Clip with zinc high resistance plated finish and features vertical/horizontal mount orientation.

                                                                                                      • Fixing Style: Clip-on for TO-218 and TO-220 packages
                                                                                                      • Material: Steel
                                                                                                      • Finish: Zinc-plated for corrosion resistance
                                                                                                      • Dimensions (LxW): 21mm x 14.5mm

                                                                                                      Applications

                                                                                                      Industrial, Consumer Electronics

                                                                                                      Technical Specifications

                                                                                                      Fixing Type

                                                                                                      Clip

                                                                                                      External Length

                                                                                                      21mm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      For Use With

                                                                                                      TO-218, TO-220 Packages

                                                                                                      External Width

                                                                                                      14.5mm

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00186
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.