register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.86,786.880 |
Product Information
Product Overview
GF1500-00-60-1200CC is a Gap Filler 1500 two-part, high performance, thermally conductive, liquid gap filling material. It features exceptional slump resistance and high shear thinning characteristics for optimized consistency and control during dispensing. The mixed system will cure at room temperature and can be accelerated with the addition of heat. Unlike cured thermal pad materials, a liquid approach offers infinite thickness variations with little or no stress to the sensitive components during assembly. Gap Filler 1500 exhibits low level natural tack characteristics and is intended for use in applications where a strong structural bond is not required. As cured, Gap Filler 1500 provides a soft, thermally conductive, form-in-place elastomer that is ideal for fragile assemblies and filling unique and intricate air voids and gaps.
- Thermal conductivity of 1.8W/mK
- Optimized shear thinning characteristics for ease of dispensing
- Excellent slump resistance (stays in place)
- Ultra-conforming with excellent wet out for low stress interface applications
- 100% solids – no cure by-products
- Excellent low and high temperature mechanical and chemical stability
- No spacer beads
- 60 minutes potentiometer life
- 1200.00cc cartridges
Technical Specifications
1.8W/m.K
-
16kV/mm
-
No SVHC (04-Feb-2026)
Silicone Elastomer
-
-
Gap Filler 1500 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate