Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-040-24Copy
Order Code3267541
Product RangeAR-AR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.27,714.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.27,714.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-040-24Copy
Order Code3267541
Product RangeAR-AR
Technical Datasheet
No. of Stages-
Cooling Power Pc37W
Current Max @ Diff Temperature Max2.4A
Voltage Max @ Diff Temperature Max30VDC
Length400mm
Width189.5mm
Depth153mm
Temperature Difference Max-
Product RangeAR-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
2.4A
Length
400mm
Depth
153mm
Product Range
AR-AR
Lead Wires
-
Cooling Power Pc
37W
Voltage Max @ Diff Temperature Max
30VDC
Width
189.5mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8