Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008796Copy
Manufacturer Standard Lead Time2 weeks
Order Code3912258
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.27,466.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.27,466.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008796Copy
Manufacturer Standard Lead Time2 weeks
Order Code3912258
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc80W
Current Max @ Diff Temperature Max4.4A
Voltage Max @ Diff Temperature Max28V
Length170mm
Width122mm
Depth149.5mm
Temperature Difference Max-
Product Range-
Internal Resistance-
Lead Wires-
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4.4A
Length
170mm
Depth
149.5mm
Product Range
-
Lead Wires
-
Cooling Power Pc
80W
Voltage Max @ Diff Temperature Max
28V
Width
122mm
Temperature Difference Max
-
Internal Resistance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5