Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC30-33-020Copy
Order Code5110096
Product RangeTEC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,376.440 |
| 5+ | Rs.2,246.440 |
| 10+ | Rs.2,223.320 |
| 20+ | Rs.2,169.500 |
| 50+ | Rs.2,067.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,376.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC30-33-020Copy
Order Code5110096
Product RangeTEC Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc35.6W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max15.4V
Length30mm
Width30mm
Depth3.5mm
Temperature Difference Max68°C
Product RangeTEC Series
Internal Resistance3.08ohm
Lead Wires100mm 20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATS-TEC30-33-020 is a thermoelectric module (TEC module). The thermoelectric device is a semiconductor heater or refrigeration unit that uses the Peltier effect to create a heat flux between the two surfaces of the module. The typical thermoelectric module is manufactured using two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. Typical applications include thermal management, laboratory testing, laser diodes, refrigerators, telecom equipment, and biomedical equipment.
- Medium to small form factors (10x10 to 50x50mm (1.96"))
- Thin form factor (3.3 to 4.7mm (0.18"))
- Customizable shapes to suit different applications
- 4A max current at max diff temperature
- 15.4V max voltage at max diff temperature
- 35.6W cooling power
- 3.08ohm±10% internal resistance
- 68°C max temperature difference
- 30mm length, 30mm width, 3.5mm (0.13") height
- 100mm (3.93") wire length
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
35.6W
Voltage Max @ Diff Temperature Max
15.4V
Width
30mm
Temperature Difference Max
68°C
Internal Resistance
3.08ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.5mm
Product Range
TEC Series
Lead Wires
100mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006