Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARDINAL
Manufacturer Part NoCPPLX4-A7BR-XX.XXXNPCopy
Order Code8410712
Product RangeCPPL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCARDINAL
Manufacturer Part NoCPPLX4-A7BR-XX.XXXNPCopy
Order Code8410712
Product RangeCPPL Series
Technical Datasheet
Programmable Frequency Min1MHz
Programmable Frequency Max133MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageThrough Hole, 13.2mm x 13.2mm
Supply Voltage Nom5V
Product RangeCPPL Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Can be programmed twice
- Provides a sealed finished custom oscillator
- Standard package options
- Ultra low jitter @ 1 million samples
- Power down and tri-state options
Technical Specifications
Programmable Frequency Min
1MHz
Frequency Stability + / -
25ppm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / TTL
Programmable Frequency Max
133MHz
Oscillator Case / Package
Through Hole, 13.2mm x 13.2mm
Product Range
CPPL Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002