Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-SDR1-3150-TRCopy
Order Code5131953
Product RangeECS-SDR1 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.382.810 |
| 10+ | Rs.337.770 |
| 25+ | Rs.315.260 |
| 50+ | Rs.303.130 |
| 100+ | Rs.291.000 |
| 500+ | Rs.270.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.382.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-SDR1-3150-TRCopy
Order Code5131953
Product RangeECS-SDR1 Series
Technical Datasheet
Product RangeECS-SDR1 Series
Resonator TypeSaw
Resonant Frequency315MHz
Frequency Tolerance± 75kHz
Frequency Stability-
Resonant Impedance-
Resonator Case / Package2020 [5050 Metric]
No. of Pins8Pins
Resonator Dimensions5mm x 5mm x 1.5mm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECS-SDR1 Series
Resonant Frequency
315MHz
Frequency Stability
-
Resonator Case / Package
2020 [5050 Metric]
Resonator Dimensions
5mm x 5mm x 1.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Resonator Type
Saw
Frequency Tolerance
± 75kHz
Resonant Impedance
-
No. of Pins
8Pins
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001