Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoSCH16T-K01-PCBCopy
Manufacturer Standard Lead Time16 weeks
Order Code4400633
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,110.570 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
Rs.8,110.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCH16T-K01-PCBCopy
Manufacturer Standard Lead Time16 weeks
Order Code4400633
Technical Datasheet
Accessory TypeSensor Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SCH16T-K01-PCB is a sensor board for digital accelerometers & gyro combo sensors (SCH1600 chip carrier PCB). The purpose of the SCH1600 chip carrier PCB is to enable fast prototyping. SCH1600 Chip Carrier PCB includes SCH1600 sensor soldered on PCB and PCB design #MFI01398 with pin headers and passive components. Suitable for Inertial Measurement Units (IMUs), navigation and positioning, machine control and guidance, dynamic inclination, robotic control and UAVs applications.
- 3 axis ±300°/s Gyro + 3 axis ±8g accelerometer combo
Notes
MEMS interface board is needed for evaluation. (Interface board not included in package).
Technical Specifications
Accessory Type
Sensor Board
Product Range
-
For Use With
3-Axis Digital Accelerometers and 3-Axis Gyro Combo Sensors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001