Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITACTBRDS74PINTOBO1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4051401
Also Known AsSP005739043, KIT_ACT_BRD_S7_4PIN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.7,535.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,535.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITACTBRDS74PINTOBO1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4051401
Also Known AsSP005739043, KIT_ACT_BRD_S7_4PIN
Technical Datasheet
Accessory Type4 Pin Active Bridge Daughter Card
For Use WithActive Line Rectification Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITACTBRDS74PINTOBO1 is a line rectifier module featuring 600 V CoolMOS™ S7. It aims to replace the standard diode bridge rectifier with an active full-bridge for line rectification in standard CCM boost PFCs. The board is equipped with control and driving circuitries integrated in one chip. The board has only 4-pins, thus being pin to pin compatible with the standard diode bridge.
- Active-bridge daughter card for line rectification
- Integrated control and driving scheme
- Based on 22mΩ CoolMOS™ S7
- Pin to pin compatible with standard diode bridge
- Efficiency increases compared to standard bridge solution
- Extremely compact design
- Lower temperature rises compared to standard bridge solution
- No need for heatsink connection
- No need for bias supply
Technical Specifications
Accessory Type
4 Pin Active Bridge Daughter Card
Product Range
-
For Use With
Active Line Rectification Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25