Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.3,035.020 |
Product Information
Product Overview
MAX14840PMB1# is a MAX14840PMB1 peripheral module that provides the necessary hardware to interface the MAX14840E RS-485 transceiver to any system that utilizes Pmod™-compatible expansion ports configurable for a UART interface. The IC is a +3.3V ESD-protected transceiver intended for half-duplex RS-485 communication up to 40Mbps. These transceivers are optimized for high speeds over extended cable runs, while maximizing tolerance to noise. The IC features symmetrical fail-safe and larger receiver hysteresis, providing improved noise rejection and improved recovered signals in high-speed and long-cable applications. Suitable for backplane buses, fieldbus networks, HV AC networks, industrial control systems, motion controllers applications.
- Half-duplex RS-485 transceivers
- 40Mbps maximum data rate
- Large (170mV) receiver hysteresis
- Symmetrical fail-safe receiver input
- Hot-swap capability, short-circuit-protected outputs
- Thermal self-protection, extended ESD protection for RS-485 I/O pins
- 6-pin Pmod-compatible connector (Pmod Interface Type 4 UART)
- Example software written in C for portability
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Peripheral Module
-
MAX14840E/41E Series RS-485 Half Duplex Transceiver
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate