Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2160-BOBCopy
Manufacturer Standard Lead Time31 weeks
Order Code2921464
Your Part Number
11 In Stock
12 more incoming. You can reserve stock now
11 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,805.920 |
| 10+ | Rs.2,749.810 |
| 25+ | Rs.2,693.690 |
| 100+ | Rs.2,637.570 |
| 250+ | Rs.2,600.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,805.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2160-BOBCopy
Manufacturer Standard Lead Time31 weeks
Order Code2921464
Technical Datasheet
Accessory TypeBreakout Board
For Use WithTMC2160-TA Stepper Driver & Controller
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMC2160 breakout board is a development board with the dedicated TMC2160-TA chip. It is designed to give users the chance to rapidly prototype their applications making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- TMC2160-TA smart stepper pre-driver
- Supply voltage 9 to 36V (limited by the MOSFETs)
- Iphase RMS up to 3A
- Configuration via SPI
- Control via step/direction interface
- Use with optional lowESR ELCO, capacitor 150µF
- 2x11 pin 0.1" header rows for pins/connectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
TMC2160-TA Stepper Driver & Controller
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007