Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671-LEV-REFCopy
Manufacturer Standard Lead Time28 weeks
Order Code3765363
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.18,993.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.18,993.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671-LEV-REFCopy
Manufacturer Standard Lead Time28 weeks
Order Code3765363
Technical Datasheet
Silicon ManufacturerTrinamic
Silicon Core NumberTMC4671
Kit Application TypeMotor Driver
Application Sub TypeLight Electric Vehicles
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family Name-
Kit ContentsReference Design Board TMC4671
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMC4671-LEV-REF is an open source reference design for LEVs (Light Electric Vehicles). It is a BLDC servo driver for voltages up to +55V (ca. 13S) and up to 500W motor power. It offers a wide range of connectivity to external sensors, position feedback systems, and GPIO as well as supports external lights on the LEV. A CAN and a TTL UART interface are available for communication.
- Single axis BLDC servo driver
- Motor phase currents up to 35A RMS
- Supply voltage up to 13S (up to +55V)
- HALL sensor interface with +5V/100mA sensor supply
- CAN & UART communication interface
- 3x GPIO and/ or LED control
- Sin/Cos and torque sensor interface
- External light support for LEV
- On-board MEMS motion sensor
- Open source hardware and firmware
Technical Specifications
Silicon Manufacturer
Trinamic
Kit Application Type
Motor Driver
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
TMC4671
Application Sub Type
Light Electric Vehicles
Core Sub-Architecture
Cortex-M3
Kit Contents
Reference Design Board TMC4671
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033