Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.29,007.300 |
Product Information
Product Overview
The MAX22513 dual-channel low power IO-Link device transceiver features a selectable control interface, internal high-efficiency DC-DC buck regulator, two internal linear regulators, and integrated surge protection for robust communication. The device features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications. The DC-DC buck regulator supplies up to 300mA load current and has an adjustable output voltage (from 2.5V to 12V). Internal linear regulators generate 5V and 3.3V, supplying up to 50mA of current. The MAX22513 can be controlled using SPI or I2C interfaces, providing flexibility for microcontrollers, and extensive control and diagnostic features. Both full- and half-duplex SPI are supported. The internal MCLK oscillator provides a clock source to a microcontroller for IO-Link communication.
- Configurable C/Q and DO/DI Drivers
- Control and Monitoring with I2C or SPI
- Integrated High-Efficiency DC-DC Buck Regulator
- Internal 5V and 3.3V Linear Regulators
- Accurate Oscillator for IO-Link Communication
- Integrated Protection Enables Robust Systems
- Integrated ±1kV/500Ω Surge Protection
- Glitch Filters for Improved Burst Resilience
- Selectable Overcurrent Configuration
- Optimized for Small Sensor Designs with low power dissipation
Applications
Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
-
-
-
MAX22513
IO-Link Transceiver
-
Ref Design Board MAX22513
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate