Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.221,675.490 |
Product Information
Product Overview
LS1028ARDB-PA is a QorlQ LSI 028A reference design board. It provides a comprehensive platform that enables design and evaluation of the LS1028A processor, which is a dual-core Arm Codex-v8 A72 processor with frequency up to 1.3GHz. The LS1028ARDB can be used to develop and demonstrate human machine interface systems, industrial control systems such as robotics controllers and motion controllers, and PLCs. The reference design also provides the functionality needed for Industrial IOT gateways, edge computing, industrial PCs, and wireless or wired networking gateways.
- Dual‑core Arm Cortex‑A72 LS1028A at up to 1.3GHz with 1 MB L2 cache
- 4GB DDR4 SDRAM with ECC; 256MB QSPI NOR + 512MB QSPI NAND + 8GB eMMC storage
- SD card slot (SD 3/1.8V)
- Integrated TSN‑capable Ethernet: 1× 1GbE MAC + 4× 1GbE switch ports with IEEE 1588
- DisplayPort resolution up to 4Kp60- and support link transfer rate up to HBR2(5.4Gbit/s)
- SAI4 audio with SGTL5000 codec
- USB 3.0: 1× Type‑A and 1× Type‑C high‑speed ports, USB data rate up to 5Gbit/s
- Expansion: 2× M.2 Type‑E (PCIe Gen3 x1), 1× M.2 Type‑B (SATA 3.0)
- Interfaces: 2× RS‑232 (DB9), 2× CAN (DB9) support CAN FD fast phase up to 5Mbit/s, SDHC slot
- Two mikroBUS™ sockets for add‑on modules
Contents
LS1028ARDB assembly with enclosure, 12V/ 6.67A AC‑DC adapter with universal plugs, USB 3.1 Type‑C male to USB 3.0 Type‑A female (50mm), USB Type‑A to DB9F (1m), Ethernet cable (6ft), DB9F‑to‑DB9F cable, Pre‑programmed 16GB SD card.
Technical Specifications
NXP
Communication & Networking
ARM
QorIQ
-
LS1028A
Time-Sensitive Networking For Industrial IoT
Cortex-A72
Reference Design Board LS1028A, Enclosure, PSU, 16GB SD Card, Cables And Adapters
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate