Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1762A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4628316
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.26,753.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,753.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1762A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4628316
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2165CUP
No. of Bits16Bit
Sampling Rate125MSPS
Kit Application TypeData Converter
Application Sub TypeLow Power ADC
Kit ContentsDemonstration Board LTC2157CUP-14
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1762A-A is a demonstration circuit for LTC2165, 16bit, 125Msps ADC. This LTC2165 ADC is designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications.
- Input frequency range from 5MHz to 140MHz
- Supply voltage DC1762A range from 4.5 to 6V
- Analog input range from 1 to 2Vp-p
- 1.3V logic input voltage at minimum logic high and 0.6V at maximum logic low
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2157CUP-14
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2165CUP
Sampling Rate
125MSPS
Application Sub Type
Low Power ADC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001