Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,697.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,697.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1010A-BCopy
Order Code5133456
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2489
No. of Bits16bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2489, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1010A-B demonstration circuit features LTC2489 16bit 2-/4-channel sigma delta ADC with easy drive input current cancellation and I2C Interface. It is designed to allow easy evaluation of the LTC2489. DC1010 may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating with software, the digital signals can be connected to the application’s processor / controller for development of the serial interface.
- Pin out and software compatible with the LTC2493
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2489, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2489
Sampling Rate
-
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001