Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,697.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,697.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1009A-ACopy
Order Code5133453
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2492
No. of Bits24bit
Sampling Rate15SPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2492, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1009A-A demonstration circuit features the LTC®2492 2-/4-channel, 24-bit ΔΣADC with Easy Drive™ inputs. Key DC specifications include 2ppm INL, 1ppm offset, 25ppm full-scale error and 10nV/°C offset drift. In the 6.8Hz/600nVRMS mode, input normal mode rejection of 50Hz and 60Hz noise is better than 87dB. The LTC2492 also includes an internal temperature sensor that is accurate to 2°C over the operating temperature range.
- DC1009 is a member of QuikEval™ family of demonstration boards
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2492, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2492
Sampling Rate
15SPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001