Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.72,819.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.72,819.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1978ZCopy
Order Code4720212
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU1978WBCPZ
No. of Bits24bit
Sampling Rate192kHz
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Kit ContentsEvaluation Board ADAU1978WBCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADAU1978Z is an evaluation board for ADAU1978 quad analogue-to-digital converter. The evaluation board can output up to four channels of digital output. The evaluation board requires a power supply of +5V for the ADAU1978. The evaluation board is designed as a 4-layer printed circuit board (PCB). The top and bottom layers are for signals, whereas Layer 2 and Layer 3 are used as ground and a power plane, respectively. The PCB layout is important to achieve good audio performance. The following sections offer useful guidelines for the operation of the board.
- Total harmonic distortion (THD) plus noise (N): -95dB at -1dBFS
- Signal to noise ratio (SNR): 109dB, A weighting filter
- Built-in diagnostics for microphone inputs
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADAU1978WBCPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADAU1978WBCPZ
Sampling Rate
192kHz
Application Sub Type
Sigma-Delta ADC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001