Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,884.900 |
Product Information
Product Overview
The MA240017 is a PIC24F16KA102 plug in module for Explorer 16 development board. The PIC24F16KA102 is a 16bit microcontroller featuring nanoWatt XLP for eXtreme low power consumption. This plug in module is small circuit board used with the Explorer 16 board (DM240001) to evaluate PIC24F16KA102 microcontroller. This 100 pin plug in module comes fitted with a PIC24F16KA102 device in a 28 pin SOIC package. This plug into the main processor socket of the development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. The MCP23S17 28 pin port expander is used in PIC24F16KA102 PIM to perform all of the base functions on the 100 pin Explorer 16 board.
- Up to 16MIPS performance
- Run, doze, idle, sleep, deep sleep power modes
- System supervisors, low power BOR, WDT, INT0 and RTCC
- Fail safe clock monitor allows safe shutdown if clock fails
- UART modules with LIN and IrDA support, four deep FIFO
- SPI modules with eight deep FIFO
- Two I2C modules
- CTMU enabling nine channels of capacitive touch
- C compiler optimized instruction set
- Hardware RTCC, real time clock calendar with alarms
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Explorer 16 Development Board (DM240001)
No SVHC (04-Feb-2026)
Plug-in Module 28Pin PIC24F16KA102 MCU Sample
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate