Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.17,665.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,665.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoXPC100200K-02
Order Code3973863
Technical Datasheet
Kit Application TypeCommunication & Networking
Application Sub TypeNetworking Server
Silicon ManufacturerLantronix
Silicon Core NumberxPico 110
Product Range-
Kit ContentsEvaluation Board xPico, Module xPico 110, 5V Wall Adaptor
SVHCTo Be Advised
Product Overview
XPC100200K-02 is a xPico 110 wired device server module evaluation kit. xPico 110 wired device server module provides connectivity without complexity. Designed for swift integration with minimal engineering effort, the compact xPico® 110 module makes it easy for OEMs to network enable their industrial machines.
- Hardened and completely offloaded TCP/IP stack and network services
- TruPort® serial technology for robust and secure data communication
- Fine-grained security policy configuration
- Integrated web server
- NIST certified 256-bit AES encryption
- Integrated on-module 10/100Mbps PHY
- Available Modbus gateway variant
- Compact SMT footprint (18mm x 31mm)
- Industrial operating temperature range from -40°C to +85°C
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Manufacturer
Lantronix
Product Range
-
SVHC
To Be Advised
Application Sub Type
Networking Server
Silicon Core Number
xPico 110
Kit Contents
Evaluation Board xPico, Module xPico 110, 5V Wall Adaptor
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004