3 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.7,801.750 |
Product Information
Product Overview
DC2418A-A is a LTC4368-1 UV, OV, OC and reverse supply protection with -50mV reverse ECB demonstration board. Demonstration circuit 2418A is intended to demonstrate the performance of the LTC®4368 100V undervoltage (UV), overvoltage (OV) and reverse protection controller with bidirectional circuit breaker. The LTC4368 protects circuits from overcurrent in both directions and from input voltages that may be too high, too low or negative.
- Input voltage range for LTC4368 is 2.5V to 60V ( operating range)
- Input supply undervoltage lockout 2.4V max at VIN Rising,
- Reverse input supply current of -2.5mA max at VIN = -40V, SENSE = VOUT = 0V
- Gate pull-up current of -60µA at GATE = 15V, VIN = 12V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management
LTC4368CMS-1
Demonstration Board LTC4368CMS-1
No SVHC (21-Jan-2025)
Undervoltage, Overvoltage and Reverse Supply Protection
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate