Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC5775B-EVBCopy
Manufacturer Standard Lead Time51 weeks
Order Code3582222
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.33,405.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.33,405.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5775B-EVBCopy
Manufacturer Standard Lead Time51 weeks
Order Code3582222
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Cell Controller
Silicon Core NumberMPC5775B
Silicon ManufacturerNXP
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPC5775B-EVB are low-cost development boards engineered for battery management and inverter applications. Based on the 32-bit Power Architecture® MPC5775B ultra-reliable microcontrollers and the MC3377x battery cell controller, the MPC5775B-EVB is a highly-integrated development boards that help speed development.
- 32-bit Power Architecture® e200z7 three dual issue CPU cores MPC5775B MCU
- F6500 Grade 1 and Grade 0 safety power system basis chip with CAN flexible data transceiver
- TJA1145 High-speed CAN transceiver for partial networking
- TJA1100HN IEEE 100BASE-T1 compliant Automotive Ethernet PHY Transceiver
- MC33664 isolated network high-speed transceiver
- On-board interfaces for CAN and LIN
- On-board interfaces for Ethernet, USB, UART, DSPI
- Debug selectable between external debug connection via JTAG/on-board OpenSDA (JTAG to USB interface)
- Requires 12V external DC power supply (included with boards)
Contents
Evaluation board MPC5775B, 1 x 12V Power supply, 1 x micro USB cable, Standoffs.
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MPC5775B
Kit Contents
Eval Board MPC5775B, 1 x 12 V Power supply, 1 x Micro USB cable, Standoffs
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Battery Cell Controller
Silicon Manufacturer
NXP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475364