Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA211V1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3642959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.15,065.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,065.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA211V1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3642959
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6566BH
Kit Application TypePower Management
Application Sub TypeFlyback Converter
Kit ContentsEval Board L6566BH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-ISA211V1 is a flyback converter board designed for industrial or photovoltaic sectors as an auxiliary power supply. The 24V/100W output with reinforced isolation can be used in several applications. The input voltage range starts from standard Europe voltage at 230V AC and extends to 690V AC or 1k VDC. For short-time periods or lower output power, the converter can operate with voltage decreased down to 150V DC. The board is based on the L6566BH multi-mode controller and STW12N170K5 1700V MDmesh K5 Power MOSFET in one-switch flyback topology with isolated output.
- Wide input voltage range: 230 to 690V AC and 250 to 1000V DC input range
- Selectable fixed-frequency or quasi-resonant operation
- Embedded 1kV high voltage startup
- Modified soft-start circuit
- Optional brownout protection
- Optional brownout protection
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board L6566BH
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
L6566BH
Application Sub Type
Flyback Converter
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014