Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.9,736.600 |
| 10+ | Rs.9,546.970 |
| 25+ | Rs.9,546.960 |
| 100+ | Rs.9,546.950 |
Product Information
Product Overview
Demonstration circuit 3230A features the LTM®4652, a high efficiency, bidirectional dual-phase μModule® regulator configured as a single 32A, –5V output. The input voltage range is from 4.5V to 13V. For this inverting output demo board, the maximum VIN + VOUT should not exceed 18V. Derating is necessary for certain VIN, VOUT, frequency and thermal conditions. This demo board can be configured to source or sink output load current. Hardware test setup diagrams for both conditions are described in later sections. This demo board is optimized using a default frequency of 780KHz under the 9VIN and –5VOUT condition. The current mode architecture used in LTM4652 is peak current mode control. The part operates in continuous current mode by default but can be placed in pulse-skipping mode to optimize efficiency at light loads. LTM4652 is available in a thermally enhanced 144-lead (16mm × 16mm × 4.92mm) BGA package.
- Continuous output current is a ±32A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4652EY#PBF
-
LTM4652EY#PBF
Step Down Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate