Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38802EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3582502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.9,782.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,782.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38802EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3582502
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38802HCJ+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSwitching Regulator
Kit ContentsEval Kit MAX38802HCJ+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MAX38802 evaluation kit
- Inductor valley current limit is configured to 16A (R_SEL = R1 = 6.04kΩ)
- Programmable switching frequency from 400kHz to 900kHz
- Programmable positive and negative OCP limit
- Programmable reference voltage with external input option
- Fast transient response with quick PWM™ architecture
- Differential remote sense with open-circuit detection
- Percentage-based output power good and OVP
- Open-drain status indicator (STAT) pin
- Input undervoltage and overvoltage lockout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Kit MAX38802HCJ+
Automotive Qualification Standard
-
Silicon Core Number
MAX38802HCJ+
Application Sub Type
Switching Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001