Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.8,110.230 |
Product Information
Product Overview
MAX17270EVKIT# is an evaluation kit (EV kit) that evaluates the MAX17270. The MAX17270 is a 3-output switching regulator that regulates three outputs using a single, small 2.2µH inductor. The MAX17270 EV kit features two independent circuits to evaluate two different IC packages of the MAX17270. Both circuits on the EV kit operate over an input range of 2.7V to 5.5V. Each circuit provides three jumper configurable outputs, with voltages from 0.8V to 5V for each output channel. Each circuit output on the EV kit delivers up to 50mA/75mA/80mA of current depending on the input voltage to the output voltage ratio. The EV kit comes with the MAX17270ETE+ and the MAX17270ENE+ installed.
- 2 independent circuits on a board: MAX17270 in 16-pin TQFN, MAX17270 in 4 x 4 bump, 0.4mm pitch WLP
- Proven 4-Layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assemble and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX17270ETE+
-
MAX17270ETE+
Single Inductor Multiple Output (SIMO) Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate