Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,516.290 |
Product Information
Product Overview
EVM54524-CQ-00A is an evaluation board designed to demonstrate the capabilities of the MPM54524, a 5A quad-output, integrated power module with an I2C interface. The MPM54524 offers a complete power solution with built-in, on/off sequencing control, configurable soft start (SS), compensation, and various protection thresholds. The MPM54524 offers configurable active voltage positioning (AVP) to generate a droop voltage that allows on-demand parallel operation, where four outputs, three outputs paralleled, or two outputs can operate in parallel in any combination without pre-setting the registers. The paralleled channels’ current is inherently balanced by the AVP droop voltage. Full protection features include undervoltage lockout (UVLO), over-current protection (OCP), over-voltage protection (OVP), undervoltage protection (UVP), and thermal shutdown.
- Input voltage (VIN) range from 4V to 16V
- 3.34V output voltage (VOUT) at default configuration
- 20A maximum output current (IOUT) at VIN = 4V to 16V
- 92.20% typical efficiency at VIN = 12V, VOUT = 3.34V, IOUT = 5A, fSW = 1MHz, independent channel
- 1MHz switching frequency (fSW) at default configuration
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MPM54524GCQ
-
MPM54524GCQ
Step Down Power Module
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate