Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-L6982NDRCopy
Manufacturer Standard Lead Time28 weeks
Order Code3806249
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,495.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,495.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-L6982NDRCopy
Manufacturer Standard Lead Time28 weeks
Order Code3806249
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6982NDR
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Switching Regulator
Kit ContentsEvaluation Board L6982NDR
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-L6982NDR is a synchronous step-down switching regulator evaluation board based on the L6982NDR. The evaluation board is based on the L6982NDR synchronous monolithic step-down regulator capable of delivering up to 2A DC to the load. Its wide input voltage range makes the device suitable for a broad range of applications. The device implements peak current mode architecture in a SO 8L package with internal compensation to minimize design complexity and size.
- 3.5V to 38V operating input voltage
- Programmable output voltage from 0.85V to VIN
- 3.3V and 5V fixed output voltage versions
- 2A DC output current
- Internal compensation network
- LCM for high efficiency at light loads and LNM for noise sensitive applications
- 2µA shutdown current, internal soft-start
- Enable function
- Overvoltage protection, thermal protection
- Synchronization with external clock for LNM devices
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Evaluation Board L6982NDR
Automotive Qualification Standard
-
Silicon Core Number
L6982NDR
Application Sub Type
Synchronous Buck Switching Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0213