Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.12,704.270 |
Product Information
Product Overview
Demonstration circuit DC2834A is a DC/DC synchronous step-down converter featuring the LTC®7803 (MSE package), a spread spectrum or constant frequency current mode synchronous step-down controller. The DC2834A generates a 3.3V of output voltage. The 500KHz constant switching frequency operation results in a small and efficient circuit. The DC2834A has a small circuit footprint, is a high performance and high density solution for telecom, automotive and Power over Ethernet applications.
- Wide input voltage range: from 5V to 38V
- High load current, up to 20A
- Extremely low quiescent current: 15µA in sleep mode and as low as 1µA at shutdown
- Ability to select spread spectrum or fixed frequency
- Selectable pulse-skipping, forced continuous or low ripple Burst Mode® operation at light loads
- Synchronization with external clock
- DC2834A supports RSENSE or inductor DCR current sensing (optional)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC7803EMSE#PBF
-
LTC7803EMSE#PBF
Synchronous Step Down Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate