Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.4,613.020 |
Product Information
Product Overview
MAX1932EVKIT is a MAX1932 evaluation kit (EV kit) which is a fully assembled and tested surface-mount printed circuit board (PCB). The EV kit contains a MAX1932 step-up switching regulator that includes an 8-bit DAC with an SPI™ compatible serial interface. The output of step-up switching regulator is configured for a range of 40V to 90V and can provide up to 2mA. The SPI-compatible serial interface can be connected to an IBM-compatible PC parallel port for evaluation. Windows® 95/98/2000-compatible software provides a user-friendly interface to demonstrate the features of the MAX1932 IC. The program is menu driven and offers a graphics interface with control buttons. The MAX1932 EV kit features current-limit protection for the output. The MAX1932 thin QFN package and small external components permit the circuit area to be less than 0.6 x 0.9in. Suitable for fibre optic network equipment, laser range finders, optical receivers and modules, PIN diode bias supply and telecom equipment.
- EV kit is powered from a DC supply providing 4.5V to 5.5V
- EV kit can be reconfigured for an input voltage down to 3V
- Output ranges are adjustable with resistors
- Overcurrent protection
- Menu-driven software
- Reconfigurable for input voltages down to 3V
- Surface-mount components
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX1932, MAX1932 EV Kit Software
-
MAX1932
Step Up Switching Regulator
MAX1932 Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate