Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.10,408.130 |
Product Information
Product Overview
MAX8815AEVKIT+ is a MAX8815A evaluation kit (EV kit), which is a fully assembled and tested printed-circuit board (PCB) for evaluating the MAX8815A step-up converter. The MAX8815A is a 1A (maximum load), 97% efficient, 35µA quiescent current step-up converter with True Shutdown™ and is ideal for use in DSC, DVC, and other handheld applications. The MAX8815A EV kit is designed for a 5V output and also provides a jumper for evaluation of fixed-frequency pulse-width-modulation mode (FPWM) or normal mode.
- Guaranteed 1A output current at 5V from 2.5V input
- Guaranteed 500mA output current at 5V from 1.8V input
- Low-noise constant frequency operation (FPWM mode)
- 2MHz PWM switching frequency
- Preset (5V) or adjustable output (3.3V to 5V)
- Controlled current in soft-start limits inrush current
- True shutdown, internal compensation
- Overload/short-circuit protection
- 0.1µA shutdown current
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX8815A
-
MAX8815A
Step Up DC / DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate