Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.6,440.490 |
Product Information
Product Overview
BD62110AEFJ-EVK-101 is an evaluation board for BD62110AEFJ DC Brushed Motor Driver. BD62110AEFJ is a built-in 1 channel H-bridge motor driver for DC brush motors. This driver can facilitate low power consumption by direct PWM. There are built in protection circuits in this IC. Each protection circuit operation contributes to set high reliability. This is suitable for Small appliances(Vacuum cleaners), Factory Automation, Robotics, Point of Sales(POS) machines, Gaming Machines, Scanners, Printers(Multi-function Printer, Laser Printer, Inkjet Printer, Photo Printer, FAX, Mini Printer), Plain Paper Copier(PPC), and any application that requires motor drivers for DC Brushed Motor.
- Power supply voltage range from 8V to 28V
- Maximum output current is 1A
- Maximum peak output current is 2A
Technical Specifications
DC Brushed Motor
Power Management - Motor Control
Evaluation Board BD62110AEFJ
No SVHC (25-Jun-2025)
Rohm Semiconductor
BD62110AEFJ
BD621x0AEFJ Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate