Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.18,521.920 |
Product Information
Product Overview
DC1197A is a demo board for LT3572 dual full-bridge piezo driver with 900mA boost converter. Demonstration circuit 1197 features LT3572 in a 800KHz step-up converter circuit, designed for 30V output from a 3V to 5V input. The high output voltage is then used by the dual full-bridge drivers. The LT3572 is capable of independently driving two Piezo motors with two input PWM signals. The motors respond accordingly based on the duty cycle and the frequency of the PWM signals. The drivers operate in an H-bridge fashion, where the OUTA and OUTB pins are the same polarity as the PWMA and PWMB pins respectively and the (active low) OUTA and (active low) OUTB are inverted from PWMA and PWMB respectively. A (active low)PGOOD pin indicates when the output of the step-up converter is in regulation and the Piezo drivers can start switching. The step-up converter and both Piezo drivers have their own shutdown control.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Piezo Driver
Power Management
Demo Board LT3572EUF
No SVHC (04-Feb-2026)
Analog Devices
LT3572EUF
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate