Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERTEL
Manufacturer Part NoEVALAG9903-MTBCopy
Manufacturer Standard Lead Time18 weeks
Order Code4472738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,656.000 |
| 5+ | Rs.6,522.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG9903-MTBCopy
Manufacturer Standard Lead Time18 weeks
Order Code4472738
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAG9903MTB
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE) Module
Kit ContentsEvaluation Board AG9903MTB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG9903-MTB is an evalAg9900 evaluation board fitted with Silvertel’s Ag9903 ultra miniature PoE module with block or pin terminations for use in a wide variety of power over ethernet (PoE) applications. as such, it has been designed to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100.
- 3V output voltage
- SMT package
- EvalAg9900 evaluation board can be powered using a compliant IEEE802.3af, or higher power, PoE PSE
- Power is extracted from the data pair sets using the LAN transformer T100
- LED1 illuminates when the module is being supplied with greater than 36V
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board AG9903MTB
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
AG9903MTB
Application Sub Type
Power Over Ethernet (POE) Module
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate