Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.21,381.320 |
Product Information
Product Overview
ADL5910-EVALZ is an ADL5910 DC to 6GHz, ≤45dB envelope threshold detector/trigger evaluation board. It is a fully populated, 4-layer, FR4 evaluation board that includes an SPST and an asymmetrical power coupling circuit. In its default configuration, the circuit operates as a complete input protection circuit that can connect to the input of a receiver or a power amplifier. A single 3.3V power supply (VPOS) and GND test loops provide power for the complete board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
ADL5910ACPZN
RF Power Detector
-
Analog Devices
Envelope Threshold Detector/Trigger
Evaluation Board ADL5910ACPZN
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate