Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.25,550.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,550.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVB-VIC3DACopy
Order Code3806256
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerSTMicroelectronics
IC FunctionGNSS Dead-Reckoning Module
Silicon Core NumberTeseo-VIC3DA
Application Sub TypeGlobal Navigation Satellite System
Kit ContentsEval Board Teseo-VIC3DA, GNSS Antenna, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVB-VIC3DA is a GNSS dead-reckoning module evaluation board based on Teseo-VIC3D and Teseo-VIC3DA. The EVB-VIC3DA is a complete standalone evaluation platform for Teseo-VIC3DA/D GNSS dead-reckoning module ST solution. Teseo-VIC3DA/D embeds the high performance ARM microprocessor with embedded flash, ST 3D MEMS, UART and I2C serial communication interfaces. Performance and configuration can be analysed using the ST Teseo suite PC tool.
- ST Teseo-VIC3DA/D GNSS dead-reckoning platform
- Multiconstellation GNSS: GPS, Galileo Glonass, BeiDou, QZSS supported
- Dead-reckoning supported
- USB power supply and battery charge
- ON/OFF and reset buttons available
- NMEA over (UART by USB and signals by connector)
- PPS output
- PPS, power LEDs
- Odometer connector
Contents
EVB-VIC3DA evaluation board, GNSS antenna, USB cable.
Technical Specifications
Board Type
Evaluation Board
IC Function
GNSS Dead-Reckoning Module
Application Sub Type
Global Navigation Satellite System
Product Range
-
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
Teseo-VIC3DA
Kit Contents
Eval Board Teseo-VIC3DA, GNSS Antenna, USB Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.4
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348223