Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,937.920 |
Product Information
Product Overview
DA14531 module daughter board for Pro Development Kit. The DA14531 SmartBond TINY™ module is the first Dialog Bluetooth® Low Energy module based on world’s lowest power DA14531 SoC. The module offers a unique combination of the lowest power and the integration of all external components including antenna. The module is designed to enable the use of Bluetooth® Low Energy in applications where Bluetooth® Low Energy could not be used until now because of cost or complexity. The SmartBond TINY™ module is supported by software that is easy to work with. This lowers the threshold to use Bluetooth® Low Energy technology and significantly speeds up the design time. The module comes with a configurable DSPS (serial port service) and next generation Codeless software to design Bluetooth® applications without Bluetooth® knowledge or advanced programming skills. Applications include Beacons, Remote controls, Proximity tags, Toys, Low power sensors.
Contents
Motherboard, Daughterboard and cables.
Technical Specifications
Daughterboard
DA14531
Bluetooth Low Energy
-
Dialog Semiconductor
Bluetooth Low Energy System-on-Chip
Daughter Board DA14531
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate