Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.15,060.580 |
Product Information
Product Overview
DC748A is a LT5534ESC6 50MHz to 3GHz RF power detector with 60dB dynamic range, VCC = 2.7V demonstration board. The LT5534 is a 50MHz to 3GHz monolithic RF power detector capable of measuring RF signals over a 60dB dynamic range. The RF signal in a decibel scale is precisely converted into DC voltage on a linear scale. The 60dB input dynamic range is achieved using cascaded RF detectors and RF limiters. Their outputs are summed to generate an accurate log-linear DC voltage proportional to the input RF signal in dB. The output is buffered with a low output impedance driver. The LT5534 features superior temperature stability and fast transient response (typical full-scale setting time is 38ns).
- Supply current is 7mA at VCC = 3V, EN = 3V, TA = 25°C
- Input impedance of 2Kohm
- Output impedance of 32ohm
- Output DC voltage of 142mV at no RF input signal
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
LT5534ESC6
RF Power Detector
-
Demo Board
RF Power Detector
Demonstration Board LT5534ESC6
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate