Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.17,405.940 |
Product Information
Product Overview
PNEV5190BP is a flexible and easy to use development board connected to a Kinetis K82 microcontroller, that supports the design cycle of Access readers and contactless EMVCo3.0 terminals based on the NFC Frontend PN5190. The board is prepared for immediate connection of the unique PC-based development tool “NFC Cockpit” from NXP, which allows the configuration and optimization of products based on NXP’s NFC IC’s without the need of programming even a single line of code. The antenna of the board can be easily removed and replaced by a custom antenna of the target design. With this, tests like EMVCo analogue for contactless payment or power consumption tests for Access applications can be quickly executed. The NXP reader library (EMVCo3.0 L1 digital compliant) can be flashed to the K82 using the Open SDA debug interface, which is available on the board. This allows software development without the need of an additional debug interface. Suitable for smart city applications.
- Kinetis® K20-100MHz, full-speed USB, mixed-signal integration MCU based on Arm® Cortex®-M4 core
- Kinetis® K82-150MHz HW cryptographic co-processor and QuadSPI MCUs based on Arm® Cortex®-M4 core
- PN5190: NFC frontend supporting challenging RF environment for payment, physical access control
- Supported by NFC cockpit running on PC
- Supported by NFC reader library
- EMVCo3.0 Analog compliance with 45x45 mm antenna
- Connection of other host microcontroller than K82 via SPI interface possible
- NFC forum, ISO/IEC14443, EMVCo3.0 (analogue and digital) compliance
- Small 45x45 mm antenna with copper tiles simulates a real-life mounting condition and RF performance
Technical Specifications
NXP
PN5190
NFC Reader
-
Development Board
NFC Frontend
Development Board PN5190
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate