Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No122198-HMC383LC4Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628206
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.101,194.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.101,194.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No122198-HMC383LC4Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628206
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC383LC4
IC FunctionGaAs pHEMT MMIC Power Amplifier
Application Sub TypeMedium Power MMIC Amplifier
Kit ContentsEvaluation Board HMC383LC4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
122198-HMC383LC4 is an evaluation board for HMC383LC4 GaAs PHEMT MMIC medium power amplifier. HMC383LC4 is a general purpose GaAs PHEMT MMIC driver amplifier housed in a leadless SMT package. The amplifier provides 15dB of gain and +18dBm of saturated power from a single +5V supply. Consistent gain and output power across the operating band make it possible to use a common driver/LO amplifier approach in multiple radio bands.
- Single positive supply of +5V at 100mA
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC383LC4
Application Sub Type
Medium Power MMIC Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs pHEMT MMIC Power Amplifier
Kit Contents
Evaluation Board HMC383LC4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001