Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.15,977.680 |
Product Information
Product Overview
EV1HMC545A is an EV1HMC545A evaluation board. EV1HMC545A allows designers to evaluate the high performance wideband switches with a minimum of effort. The HMC545A is a low-cost SPDT switch in 6-lead SOT26 plastic packages for use in general switching applications which require very low insertion loss and very small size. With 0.25dB typical loss, these devices can control signals from DC to 3GHz and are especially suited for IF and RF applications including Cellular/3G, ISM, automotive and portables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC545A
RF Switch
-
Analog Devices
SPDT Switch
Evaluation Board HMC545A
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate