Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC553ALC3BCopy
Manufacturer Standard Lead Time12 weeks
Order Code4420064
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.35,951.540 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.35,951.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC553ALC3BCopy
Manufacturer Standard Lead Time12 weeks
Order Code4420064
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC553ALC3B
IC FunctionGaAs MMIC Double Balanced Mixer
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board HMC553ALC3B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC553ALC3B is an evaluation board for HMC553ALC3B general-purpose, double-balanced, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC) mixer housed in a leadless LCC package. The HMC553ALC3B can be used as an upconverter or downconverter between 6GHz and 14GHz. This mixer requires no external components or matching circuitry.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC553ALC3B
Application Sub Type
Double Balanced Mixer
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs MMIC Double Balanced Mixer
Kit Contents
Evaluation Board HMC553ALC3B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003