Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.115,695.520 |
Product Information
Product Overview
EV1HMC5805ALS6 is an evaluation board to evaluate GaAs pHEMT MMIC distributed power amplifier which operates between DC and 40GHz. The amplifier provides 11.5dB of gain, 29dBm output IP3 and +24dBm of output power at 1dB gain compression while requiring 175mA from a +10V supply. The HMC5805ALS6 is ideal for EW, ECM, Radar and test equipment applications. The HMC5805ALS6 amplifier I/Os are internally matched to 50 ohm and the 6x6mm SMT package is well suited for automated assembly techniques.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
HMC5805ALS6
Power Amplifier
-
Evaluation Board
GaAs pHEMT MMIC Power Amplifier
Evaluation Board HMC5805ALS6
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate