Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC589AST89Copy
Manufacturer Standard Lead Time12 weeks
Order Code4420067
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.61,557.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.61,557.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC589AST89Copy
Manufacturer Standard Lead Time12 weeks
Order Code4420067
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC589AST89
IC FunctionInGaP HBT MMIC Gain Block Amplifier
Application Sub TypeRF Gain Block Amplifier
Kit ContentsEvaluation Board HMC589AST89
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1HMC589AST89 is an evaluation board to evaluate HMC589AST89E InGaP HBT gain block MMIC SMT amplifier covering DC to 4GHz and packaged in an industry standard SOT89E. The amplifier can be used as a cascadable 50 ohm RF or IF gain stage as well as a LO or PA driver with up to +19dBm P1dB output power for cellular/3G, FWA, CATV, microwave radio and test equipment applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC589AST89
Application Sub Type
RF Gain Block Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
InGaP HBT MMIC Gain Block Amplifier
Kit Contents
Evaluation Board HMC589AST89
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003